
The CC2425W2VRH is a 25A DC solid state relay from Crydom, featuring a panel mount design with screw termination. It is part of the Evolution Dual series and is available in a bulk packaging quantity of 20. The relay is RoHS compliant and suitable for use in a variety of applications. It has a DPST throw configuration and is designed for use in DC applications.
Crydom CC2425W2VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W2VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
