
The CC2425W3UH is a solid state relay with a load current rating of 25A and a DPST throw configuration. It is designed for panel or chassis mount with screw termination. The relay is packaged in a RoHS compliant, 8-pin plastic package. It is suitable for use in a variety of applications, including AC and DC output control. The relay is compliant with RoHS regulations.
Crydom CC2425W3UH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W3UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
