
The CC2425W4URH is a solid state relay with a load current rating of 25A and a relay type of DPST. It is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and available in a bulk packaging quantity of 20. It is part of the Evolution Dual series from Crydom.
Crydom CC2425W4URH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W4URH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
