
The CC2425W4VR is a 25A DC solid state relay with a DPST throw configuration, suitable for panel or chassis mounting via screw termination. It is part of the Evolution Dual series and is compliant with RoHS regulations. The relay is packaged in a ROHS compliant, plastic package-8 format, with 20 units per package in bulk packaging.
Crydom CC2425W4VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W4VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
