
This 50A DC solid state relay is designed for panel or chassis mounting with a screw termination. It features a DPST throw configuration and is packaged in a ROHS compliant, plastic 8-pin package. The relay is suitable for use in a variety of applications, including those that require high current handling. It is compliant with RoHS regulations and is available in quantities of 20 per package.
Crydom CC2450D1UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450D1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
