
The Crydom CC2450D3UR is a solid state relay with a load current of 50A and a DPST throw configuration. It is designed for panel and chassis mount applications with screw termination. The relay is packaged in a RoHS compliant, plastic package-8 and is available in quantities of 20 in bulk packaging. The Crydom CC2450D3UR is a RoHS compliant solid state relay suitable for use in a variety of applications.
Crydom CC2450D3UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450D3UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
