
This 50A DC solid state relay features a DPST throw configuration and is designed for panel or chassis mount with screw termination. It is part of the Evolution Dual series and is RoHS compliant. The relay is available in a bulk packaging quantity of 20 units.
Crydom CC2450D3VRH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450D3VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
