
This is a solid state relay with a 50A load current rating, DPST throw configuration, and panel mount termination. It is RoHS compliant and packaged in a plastic package. The relay is suitable for use in a variety of applications, including those with DC input. Operating details are not specified in the provided data.
Crydom CC2450E2UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450E2UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
