
The CC2450E2VRH is a solid state relay with a load current of 50A, suitable for panel or chassis mounting via screw termination. It is a DPST relay with a RoHS compliant design. The relay is available in a bulk packaging quantity of 20 units. The Evolution Dual series is designed for use in a variety of applications, including AC and DC output configurations.
Crydom CC2450E2VRH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450E2VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
