
This solid state relay is designed for DC input and has a load current rating of 50A. It is available in a ROHS compliant, plastic package-8 and is suitable for panel or chassis mount. The relay is part of the Evolution Dual series and features screw termination. It is compliant with RoHS regulations.
Crydom CC2450E4VR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450E4VR to view detailed technical specifications.
No datasheet is available for this part.
