
The Crydom CC2450W1UR is a solid state relay with a DPST throw configuration and a load current of 50A. It is designed for panel or chassis mount and is compliant with ROHS regulations. The relay is available in a package quantity of 20 and is packaged in bulk. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Crydom CC2450W1UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
