
The CC2450W1VH is a 50A DC solid state relay from Crydom, featuring a DPST throw configuration and screw termination. It is designed for panel or chassis mount and is available in a package quantity of 20 in bulk packaging. The relay is RoHS compliant and suitable for use in a variety of applications. It is part of Crydom's Evolution Dual series of solid state relays, which offer high performance and reliability.
Crydom CC2450W1VH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W1VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
