
This 50A DC solid state relay is a panel or chassis mount device with screw termination, featuring a DPST throw configuration. It is compliant with RoHS regulations and comes in a RoHS compliant plastic package. The relay is part of the Evolution Dual series and is available in a package quantity of 20 in bulk packaging.
Crydom CC2450W1VR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W1VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
