The Crydom CC2450W4UR is a solid state relay with a DPST throw configuration and a load current of 50A. It has a DC input type and is designed for panel or chassis mount. The relay is packaged in a ROHS compliant, plastic package-8 and is available in quantities of 20. It is suitable for use in a variety of applications where a high current relay is required.
Crydom CC2450W4UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W4UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
