
The CC2450W4URH is a 50A DC solid state relay with a DPST throw configuration, designed for panel or chassis mount applications. It features screw termination and is available in a bulk packaging quantity of 20. This relay is compliant with RoHS regulations and is part of Crydom's Evolution Dual series.
Crydom CC2450W4URH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W4URH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
