Crydom CC2450W4V technical specifications.
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Type | DC |
| Length | 58.42mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
