
The CC2450W4VR is a 50A DPST solid state relay with a DC input, suitable for operating temperatures between -40°C and 80°C. It is designed for panel or chassis mounting via screws. This relay is compliant with RoHS regulations and is available in a plastic package-8 configuration.
Crydom CC2450W4VR technical specifications.
| Current Rating | 50A |
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Type | DC |
| Length | 58.42mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W4VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
