
This solid state relay is designed for DC input applications and can handle a load current of 25A. It is available in a package of 20 units in bulk packaging. The relay is a DPST type with screw termination and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including panel and chassis mounting.
Crydom CC4825D1UR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825D1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
