
The CC4825D2UR is a 25A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting via screw termination. It is available in a RoHS compliant, 8-pin plastic package and is part of Crydom's Evolution Dual series. The relay is suitable for use in a variety of applications, including those requiring high load currents. Operating details are not specified in the provided data.
Crydom CC4825D2UR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825D2UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
