
The Crydom CC4825D4U is a solid state relay with a load current of 25A and a throw configuration of DPST. It is designed for panel and chassis mount applications and features screw termination. The relay is compliant with RoHS regulations and is available in a bulk packaging quantity of 20. It belongs to the Evolution Dual series of solid state relays with AC and DC output.
Crydom CC4825D4U technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825D4U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
