
The CC4825E1VR is a solid state relay with a DPST throw configuration and a load current of 25A. It is designed for panel or chassis mount and features screw termination. This relay is part of the Evolution Dual series and is RoHS compliant. It is available in a bulk packaging with 20 units per package in a ROHS compliant, plastic package-8.
Crydom CC4825E1VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E1VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
