Crydom CC4825W2UH technical specifications.
| Input Type | DC |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825W2UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
