
The CC4850D1UH is a 50A DC solid state relay with a DPST throw configuration, designed for panel or chassis mount with screw termination. It is part of the Evolution Dual series and is compliant with RoHS regulations. The relay is packaged in a ROHS compliant, plastic package-8 and is available in quantities of 20 in bulk packaging.
Crydom CC4850D1UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D1UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
