
The CC4850D1V is a 50A DC solid state relay with a DPST throw configuration. It is designed for panel or chassis mount and features screw termination. This relay is part of Crydom's Evolution Dual series and is RoHS compliant. It is available in a bulk packaging with 20 units per package.
Crydom CC4850D1V technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
