
The Crydom CC4850D1VR is a 50A DC solid state relay with a DPST throw configuration. It is designed for panel or chassis mounting via screw termination. This relay is compliant with ROHS regulations and is available in a plastic package-8. It is suitable for use in a variety of applications, including those requiring high current ratings and reliable switching performance.
Crydom CC4850D1VR technical specifications.
| Current Rating | 50A |
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D1VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
