
The Crydom CC4850D2VH is a solid state relay with a load current of 50A and a DPST throw configuration. It is designed for panel or chassis mounting with screw termination. This relay is part of the Evolution Dual series and is compliant with RoHS regulations. It is available in a ROHS compliant, plastic package-8 format.
Crydom CC4850D2VH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D2VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
