
The Crydom CC4850D3U is a solid state relay with a load current of 50A and input type of DC. It is designed for panel and chassis mount applications, with screw termination and a DPST throw configuration. The relay is packaged in bulk quantities of 20 and is compliant with RoHS regulations. It is part of the Evolution Dual series and is suitable for use in AC and DC output applications.
Crydom CC4850D3U technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
