
The CC4850D3URH is a 50A DC solid state relay from Crydom, designed for panel or chassis mounting via screws. It features a DPST throw configuration and is compliant with RoHS regulations. The relay is available in a bulk packaging quantity of 20 units.
Crydom CC4850D3URH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D3URH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
