
This 50A DC solid state relay is a DPST type with panel or chassis mount capabilities. It is packaged in a ROHS compliant, 8-pin plastic package. The relay is suitable for use in a variety of applications, including those that require high current handling. The device is designed to be RoHS compliant, ensuring it meets certain environmental regulations.
Crydom CC4850D3VR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D3VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
