
This solid state relay features a load current of 50A and accepts DC input. It is designed for panel or chassis mount and has a DPST throw configuration. The relay is packaged in bulk and is RoHS compliant.
Crydom CC4850D4U technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D4U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
