
This solid state relay features a load current of 50A and accepts DC input. It is designed for panel or chassis mounting via screw termination. The relay is part of the Evolution Dual series and is compliant with RoHS regulations. It is available in a ROHS compliant, plastic package-8 format, packaged in bulk quantities of 20 units.
Crydom CC4850D4VH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850D4VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
