
This 50A DC solid state relay is a panel or chassis mount device with screw termination and a DPST throw configuration. It is a RoHS compliant, plastic package-8 component. The relay is part of the Evolution Dual series and is suitable for use in a variety of applications. The relay is available in a bulk packaging quantity of 20 units.
Crydom CC4850E1UR technical specifications.
| Current Rating | 50A |
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850E1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
