
The Crydom CC4850E2VRH is a solid state relay with a load current of 50A, a DPST throw configuration, and panel mount capabilities. It is part of the Evolution Dual series and is compliant with RoHS regulations. This relay is suitable for use in a variety of applications, including those requiring AC and DC output. The relay is packaged in bulk quantities of 20 units.
Crydom CC4850E2VRH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850E2VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
