Crydom CC4850E3UR technical specifications.
| Current Rating | 50A |
| Input Type | DC |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850E3UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
