
The CC4850E4UR is a 50A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting with screw termination. It is part of the Evolution Dual series and is compliant with RoHS regulations. The relay is packaged in a ROHS compliant, plastic package-8 and is available in quantities of 20 in bulk packaging.
Crydom CC4850E4UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850E4UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
