
The CC4850E4URH is a 50A DC solid state relay with a DPST throw configuration. It is designed for panel or chassis mounting with screw termination. This relay is part of the Evolution Dual series and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 20 units.
Crydom CC4850E4URH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850E4URH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
