
This 50A DC solid state relay is a DPST configuration, suitable for panel or chassis mounting via screw termination. It is part of the Evolution Dual series and is compliant with RoHS regulations. The relay is packaged in a ROHS compliant plastic package-8 format, available in quantities of 20 in bulk packaging.
Crydom CC4850E4VH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850E4VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
