
The CC4850W2U is a 50A DC panel mount solid state relay from Crydom. It features a DPST throw configuration and screw termination. The relay is RoHS compliant and available in a bulk packaging with 20 units per package. The CC4850W2U is designed for use in a variety of applications, including those requiring high current ratings and reliable switching performance.
Crydom CC4850W2U technical specifications.
| Current Rating | 50A |
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850W2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
