Crydom CC4850W2V technical specifications.
| Current Rating | 50A |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850W2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
