
The Crydom Evolution Dual Solid State Relay is a 50A relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is rated for IP20 and is RoHS compliant. The relay is available in a plastic package-8 and is suitable for panel, chassis mount, screw termination.
Crydom CC4850W4VR technical specifications.
| Package/Case | 600 |
| Depth | 45.72mm |
| Height | 36.3mm |
| Input Type | DC |
| Length | 66.9mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 750A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4850W4VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
