Crydom CD2425W1U technical specifications.
| Lead Shape | Screw |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 58.42 |
| Package Width (mm) | 45.72 |
| Package Height (mm) | 36.2 |
| Seated Plane Height (mm) | 36.2 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10(Typ)mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom CD2425W1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.