
This solid state relay is a DC input device with a load current of 50A and is designed for panel or chassis mounting via screw termination. It is available in a RoHS compliant plastic package and is part of the Evolution Dual series. The relay has a DPST throw configuration and is suitable for use in a variety of applications.
Crydom CD2450D3UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450D3UR to view detailed technical specifications.
No datasheet is available for this part.
