
This 50A DC solid state relay is a DPST configuration, suitable for panel or chassis mounting via screw termination. It is part of the Evolution Dual series and meets RoHS compliance standards. The relay is packaged in a RoHS compliant, plastic package-8 format, with 20 units per package in bulk packaging.
Crydom CD2450E3UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD2450E3UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
