
The CD4850D2UH is a 50A DC solid state relay from Crydom, available in a ROHS compliant, plastic package-8. It features a DPST throw configuration and is designed for panel or chassis mount with screw termination. The relay is part of the Evolution Dual series and is compliant with RoHS regulations.
Crydom CD4850D2UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850D2UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
