
The CD4850D2UR is a 50A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting. It is packaged in a ROHS compliant, plastic package-8. The relay is suitable for use in a variety of applications, including those requiring high current switching. The CD4850D2UR is compliant with RoHS regulations, ensuring environmentally friendly operation.
Crydom CD4850D2UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850D2UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.