
This 50A DC solid state relay is a panel or chassis mount device with screw termination. It is part of the Evolution Dual series and is RoHS compliant. The relay is available in a RoHS compliant plastic package-8. It is designed for use in applications where a high current is required, such as in industrial control systems.
Crydom CD4850D3UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850D3UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
