The CD4850D4UH is a 50A DC solid state relay from Crydom, featuring a DPST throw configuration and panel/chassis mount with screw termination. It is available in a RoHS compliant, plastic package-8 and is part of the Evolution Dual series. The relay is suitable for use in a variety of applications and is packaged in bulk quantities of 20.
Crydom CD4850D4UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850D4UH to view detailed technical specifications.
No datasheet is available for this part.