
The CD4850D4UR is a 50A DC solid state relay from Crydom, featuring a DPST throw configuration and screw termination. It is designed for panel or chassis mount and is available in a package quantity of 20. The relay is RoHS compliant and packaged in a plastic package-8. It is suitable for use in a variety of applications, including those requiring high current switching.
Crydom CD4850D4UR technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850D4UR to view detailed technical specifications.
No datasheet is available for this part.