
The Crydom CD4850E4VRH is a solid state relay with a DPST throw configuration and a load current of 50A. It is a panel, chassis mount relay with screw termination and is available in a bulk packaging quantity of 20. The relay is RoHS compliant and suitable for use in a variety of applications. It is part of the Evolution Dual series from Crydom and is used in electromechanical, relay, and AC & DC output applications.
Crydom CD4850E4VRH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850E4VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
