
The CD4850W3UH is a 50A DPST solid state relay from Crydom with a DC input type and panel mount configuration. It is available in a package quantity of 20 and is compliant with RoHS regulations. The relay is part of the Evolution Dual series and features a screw termination and a throw configuration of DPST.
Crydom CD4850W3UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850W3UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
